Flexello Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
- RS Stock No.:
- 666-7595
- Mfr. Part No.:
- ISNY16014040
- Brand:
- Flexello
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.95
(exc. VAT)
£76.74
(inc. VAT)
- RS Stock No.:
- 666-7595
- Mfr. Part No.:
- ISNY16014040
- Brand:
- Flexello
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Overall Height | 200mm | |
| Rotation | Swivel | |
| Wheel Width | 45mm | |
| Fixing Plate Dimensions | 137 x 105mm | |
| Tyre Material | Nylon | |
| Fixing Centres | 105 x 80mm | |
| Weight Class | Heavy Duty | |
| Number of Fixing Holes | 4 | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Overall Height 200mm | ||
Rotation Swivel | ||
Wheel Width 45mm | ||
Fixing Plate Dimensions 137 x 105mm | ||
Tyre Material Nylon | ||
Fixing Centres 105 x 80mm | ||
Weight Class Heavy Duty | ||
Number of Fixing Holes 4 | ||
- COO (Country of Origin):
- GB

