RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
- RS Stock No.:
- 524-7282
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.91
(exc. VAT)
£10.69
(inc. VAT)
- RS Stock No.:
- 524-7282
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 62mm | |
| Load Capacity | 75kg | |
| Rotation | Swivel | |
| Fixing Plate Dimensions | 38 x 38mm | |
| Tyre Material | Metal | |
| Includes Brake | No | |
| Weight Class | Light Duty | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 5.1mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 62mm | ||
Load Capacity 75kg | ||
Rotation Swivel | ||
Fixing Plate Dimensions 38 x 38mm | ||
Tyre Material Metal | ||
Includes Brake No | ||
Weight Class Light Duty | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 5.1mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Sheperd Furniture Castors - Hard Tread
Light duty
Brown finish
Sold in pairs (right and left hand)
Brown finish
Sold in pairs (right and left hand)

