LAG Swivel Castor Wheel, 370kg Capacity, 150mm Wheel
- RS Stock No.:
- 460-0654
- Mfr. Part No.:
- 35521
- Brand:
- LAG
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.91
(exc. VAT)
£70.69
(inc. VAT)
- RS Stock No.:
- 460-0654
- Mfr. Part No.:
- 35521
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Load Capacity | 370kg | |
| Includes Brake | No | |
| Overall Height | 192mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Tyre Material | PUR | |
| Fixing Centres | 105 x 80mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Load Capacity 370kg | ||
Includes Brake No | ||
Overall Height 192mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Tyre Material PUR | ||
Fixing Centres 105 x 80mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 10mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT

