Tente Swivel Castor Wheel, 160kg Capacity, 100mm Wheel

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£23.18

(exc. VAT)

£27.82

(inc. VAT)

RS Stock No.:
458-9658
Mfr. Part No.:
3477 HUR 100 P62 RED
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Load Capacity

160kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

36mm

Fixing Plate Dimensions

105 x 85mm

Tyre Material

Polyamide

Includes Brake

Yes

Fixing Centres

80 x 60mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Bearing Type

Roller Bearing

Fixing Hole Size

9mm

Hub Material

Polyamide

RoHS Status: Not Applicable

Industrial Castors, Polyamide Sandwich Wheel, Series 3470


Industrial castors from Tente. with a double ball bearing for smooth operation.
Tente’s 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tente’s SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.

Combines the advantages of a polyamide tread and a resilient tyre
Sideways 'skidding' facility