Tente Swivel Castor Wheel, 15kg Capacity, 40mm Wheel
- RS Stock No.:
- 454-1454
- Mfr. Part No.:
- 1530PJO040P30-8
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.62
(exc. VAT)
£3.14
(inc. VAT)
- RS Stock No.:
- 454-1454
- Mfr. Part No.:
- 1530PJO040P30-8
- Brand:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 40mm | |
| Load Capacity | 15kg | |
| Mounting Type | Single Bolt | |
| Overall Height | 52mm | |
| Rotation | Swivel | |
| Wheel Width | 17mm | |
| Tyre Material | Rubber | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | PP | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 40mm | ||
Load Capacity 15kg | ||
Mounting Type Single Bolt | ||
Overall Height 52mm | ||
Rotation Swivel | ||
Wheel Width 17mm | ||
Tyre Material Rubber | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

