LAG Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
- RS Stock No.:
- 337-9854
- Mfr. Part No.:
- 28306 HB
- Brand:
- LAG
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.46
(exc. VAT)
£24.55
(inc. VAT)
- RS Stock No.:
- 337-9854
- Mfr. Part No.:
- 28306 HB
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Mounting Type | Bolt Hole | |
| Includes Brake | No | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Tyre Material | Thermoplastic | |
| Weight Class | Heavy Duty | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Mounting Type Bolt Hole | ||
Includes Brake No | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Tyre Material Thermoplastic | ||
Weight Class Heavy Duty | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
