Tente Swivel Castor Wheel, 50kg Capacity, 80mm Wheel
- RS Stock No.:
- 322-2168
- Mfr. Part No.:
- 1870PJO080P30CHC10X90
- Brand:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.18
(exc. VAT)
£12.22
(inc. VAT)
- RS Stock No.:
- 322-2168
- Mfr. Part No.:
- 1870PJO080P30CHC10X90
- Brand:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Load Capacity | 50kg | |
| Mounting Type | Threaded Stem | |
| Overall Height | 109mm | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Tyre Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Load Capacity 50kg | ||
Mounting Type Threaded Stem | ||
Overall Height 109mm | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Tyre Material Rubber | ||
Number of Fixing Holes 1 | ||
Fixing Hole Size 10mm | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT

