LAG Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
- RS Stock No.:
- 301-3627
- Mfr. Part No.:
- 25371FR FE
- Brand:
- LAG
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.18
(exc. VAT)
£41.02
(inc. VAT)
- RS Stock No.:
- 301-3627
- Mfr. Part No.:
- 25371FR FE
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Mounting Type | Single Bolt | |
| Overall Height | 196mm | |
| Rotation | Swivel | |
| Wheel Width | 50mm | |
| Tyre Material | PUR | |
| Includes Brake | Yes | |
| Weight Class | Heavy Duty | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Mounting Type Single Bolt | ||
Overall Height 196mm | ||
Rotation Swivel | ||
Wheel Width 50mm | ||
Tyre Material PUR | ||
Includes Brake Yes | ||
Weight Class Heavy Duty | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Roller Bearing | ||
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M20
Single bolt hole, swivel castor. On braked version both swivel and wheel rotation are locked.
Zinc plated/gold passivated body
Smooth quiet running
Wheel series T
Smooth quiet running
Wheel series T
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
