LAG Swivel Castor Wheel, 370kg Capacity, 200mm Wheel
- RS Stock No.:
- 297-3916
- Mfr. Part No.:
- 21142
- Brand:
- LAG
Image representative of range
Subtotal (1 unit)*
£51.87
(exc. VAT)
£62.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £51.87 |
*price indicative
- RS Stock No.:
- 297-3916
- Mfr. Part No.:
- 21142
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Load Capacity | 370kg | |
| Mounting Type | Plate | |
| Includes Brake | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Tyre Material | PUR | |
| Fixing Centres | 105 x 80mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Load Capacity 370kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Tyre Material PUR | ||
Fixing Centres 105 x 80mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 10mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
