Revvo Swivel Castor Wheel, 50kg Capacity, 100mm Wheel

Image representative of range

Stock information currently inaccessible
RS Stock No.:
289-2889
Brand:
Revvo
Find similar products by selecting one or more attributes.
Select all

Brand

Revvo

Wheel Diameter

100mm

Load Capacity

50kg

Mounting Type

Single Bolt

Overall Height

129mm

Rotation

Swivel

Wheel Width

25mm

Tyre Material

Rubber

Weight Class

Light Duty

Hub Material

PP

Hub Bearing Type

Plain Bore

RoHS Status: Not Applicable

COO (Country of Origin):
GB