Guitel Hervieu Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
- RS Stock No.:
- 608-004
- Mfr. Part No.:
- KP5BD160-77L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
£86.04
(exc. VAT)
£103.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.04 |
*price indicative
- RS Stock No.:
- 608-004
- Mfr. Part No.:
- KP5BD160-77L
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Guitel Hervieu | |
Wheel Diameter | 160mm | |
Load Capacity | 300kg | |
Mounting Type | Plate | |
Includes Brake | Yes | |
Overall Height | 197mm | |
Rotation | Braked Swivel | |
Housing Material | Stainless Steel | |
Select all | ||
---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Mounting Type Plate | ||
Includes Brake Yes | ||
Overall Height 197mm | ||
Rotation Braked Swivel | ||
Housing Material Stainless Steel | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel and features a white Ernyl non-marking polyamide 6 wheel. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking on both the wheel and the pivot. It is mounted using a double locking swivel plate for enhanced stability and control.
Body is Ernyl white non-marking polyamide 6
Hub is smooth
Hub is smooth