Guitel Hervieu Swivel Castor Wheel, 80kg Capacity, 80mm Wheel

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
520-674
Mfr. Part No.:
368642
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

80mm

Load Capacity

80kg

Mounting Type

Plate

Overall Height

108mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

PP

Housing Material

Stainless Steel

Fixing Centres

50 x 40mm

Fixing Plate Dimensions

65 x 65mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
FR