Guitel Hervieu Braked Swivel Castor Wheel, 100daN Capacity, 100mm Wheel
- RS Stock No.:
- 520-399
- Mfr. Part No.:
- 547108000
- Brand:
- Guitel
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.14
(exc. VAT)
£20.57
(inc. VAT)
- RS Stock No.:
- 520-399
- Mfr. Part No.:
- 547108000
- Brand:
- Guitel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100daN | |
| Includes Brake | Yes | |
| Overall Height | 134mm | |
| Wheel Width | 67mm | |
| Rotation | Braked Swivel | |
| Tyre Material | Polyamide | |
| Fixing Centres | 70 x 70mm | |
| Fixing Plate Dimensions | 90 x 90mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | PP | |
| Select all | ||
|---|---|---|
Brand Guitel | ||
Wheel Diameter 100mm | ||
Load Capacity 100daN | ||
Includes Brake Yes | ||
Overall Height 134mm | ||
Wheel Width 67mm | ||
Rotation Braked Swivel | ||
Tyre Material Polyamide | ||
Fixing Centres 70 x 70mm | ||
Fixing Plate Dimensions 90 x 90mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 10mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material PP | ||
- COO (Country of Origin):
- FR

