Revvo Swivel Castor Wheel, 40kg Capacity, 75mm Wheel
- RS Stock No.:
- 393-649
- Mfr. Part No.:
- BS3075RL03
- Brand:
- Revvo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.04
(exc. VAT)
£12.05
(inc. VAT)
- RS Stock No.:
- 393-649
- Mfr. Part No.:
- BS3075RL03
- Brand:
- Revvo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Revvo | |
Wheel Diameter | 75mm | |
Load Capacity | 40kg | |
Mounting Type | Single Bolt | |
Overall Height | 104mm | |
Rotation | Swivel | |
Wheel Width | 25mm | |
Tyre Material | Rubber | |
Weight Class | Light Duty | |
Hub Bearing Type | Plain Bore | |
Hub Material | PP | |
Select all | ||
---|---|---|
Brand Revvo | ||
Wheel Diameter 75mm | ||
Load Capacity 40kg | ||
Mounting Type Single Bolt | ||
Overall Height 104mm | ||
Rotation Swivel | ||
Wheel Width 25mm | ||
Tyre Material Rubber | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Industrial Rubber Tyred Castor, Series 1 & 3
Zinc plated body
Grey tyres
Grey tyres
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.