RS PRO 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 911-3458
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-3458
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 1.25A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| Series | UBM-P | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 1.25A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series UBM-P | ||
- COO (Country of Origin):
- TW
RS Brand Fast Acting 5 x 20 mm with Lead wire
Product Description
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
Product Application information
These fuses provide protection for electrical circuits.
These fuses provide protection for electrical circuits.
