Altech 50A T Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 899-9759
- Mfr. Part No.:
- 50C22X58GI
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-9759
- Mfr. Part No.:
- 50C22X58GI
- Brand:
- Altech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 50A | |
| Fuse Size | 22 x 58mm | |
| Fuse Speed | T | |
| Voltage Rating | 500V ac | |
| Body Material | Ceramic | |
| Application Category | gL | |
| Series | C | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 50A | ||
Fuse Size 22 x 58mm | ||
Fuse Speed T | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category gL | ||
Series C | ||
- COO (Country of Origin):
- SI
Altech - Slow Blow Cylinder Fuses
The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end
Altech - Fuses
