Altech 50A FF Ceramic Cartridge Fuse, 14 x 51mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-9756
Mfr. Part No.:
50C14X51SC
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

50A

Fuse Size

14 x 51mm

Fuse Speed

FF

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gR

Series

C

COO (Country of Origin):
US

Altech Fast Acting Cylinder Fuses


Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.


Altech - Fuses