Altech 20A T Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 898-2222
- Mfr. Part No.:
- 20C14X51GI
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-2222
- Mfr. Part No.:
- 20C14X51GI
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 20A | |
Fuse Size | 14 x 51mm | |
Fuse Speed | T | |
Voltage Rating | 660V ac | |
Body Material | Ceramic | |
Application Category | gL | |
Series | C | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 20A | ||
Fuse Size 14 x 51mm | ||
Fuse Speed T | ||
Voltage Rating 660V ac | ||
Body Material Ceramic | ||
Application Category gL | ||
Series C | ||
- COO (Country of Origin):
- SI
Altech 20A gL/gF
Altech Cylinder Fuses are typically used in industrial applications to protect electrical devices such as motors and drives. They are available in four sizes with metal caps at both ends, and a porcelain fuse body for optimum durability. All models are highly reliable and excellent quality.
Current rating: 20A
gL/gF Line Protection
Slow Blow
gL/gF Line Protection
Slow Blow