- RS Stock No.:
- 898-0963
- Mfr. Part No.:
- 002625208CH
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 898-0963
- Mfr. Part No.:
- 002625208CH
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech Fuse Link
A series of Altech fuse links, dynamic and highly regarded, these fuses offer phenomenal results for your application. Voltage is typically from 900 V up to 1500 V and various with current rating. All models are highly reliable and excellent quality.
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 85mm |
Voltage Rating | 1.2kV dc |
Body Material | Ceramic |
Application Category | gPV |
UL Class | UL 2579 |
Series | CH 10x85 |