Altech 20A Ceramic Cartridge Fuse, 10 x 85mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
898-0960
Mfr. Part No.:
002625207CH
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

20A

Fuse Size

10 x 85mm

Voltage Rating

1.2kV dc

Body Material

Ceramic

Application Category

gPV

UL Class

UL 2579

Series

CH 10x85

COO (Country of Origin):
SI

Altech Fuse Link


A series of Altech fuse links, dynamic and highly regarded, these fuses offer phenomenal results for your application. Voltage is typically from 900 V up to 1500 V and various with current rating. All models are highly reliable and excellent quality.


Altech - Fuses