Altech 10A Ceramic Cartridge Fuse, 10 x 85mm
- RS Stock No.:
- 898-0954
- Mfr. Part No.:
- 002625204CH
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-0954
- Mfr. Part No.:
- 002625204CH
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 10A | |
| Fuse Size | 10 x 85mm | |
| Voltage Rating | 1.2kV dc | |
| Body Material | Ceramic | |
| Application Category | gPV | |
| UL Class | UL 2579 | |
| Series | CH 10x85 | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 10A | ||
Fuse Size 10 x 85mm | ||
Voltage Rating 1.2kV dc | ||
Body Material Ceramic | ||
Application Category gPV | ||
UL Class UL 2579 | ||
Series CH 10x85 | ||
- COO (Country of Origin):
- SI
Altech Fuse Link
A series of Altech fuse links, dynamic and highly regarded, these fuses offer phenomenal results for your application. Voltage is typically from 900 V up to 1500 V and various with current rating. All models are highly reliable and excellent quality.
Altech - Fuses
