Opto 22 125mA Cartridge Fuse, 29.36 x 46.63mm
- RS Stock No.:
- 888-7638
- Mfr. Part No.:
- FUSE.125B
- Brand:
- Opto 22
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-7638
- Mfr. Part No.:
- FUSE.125B
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Current Rating | 125mA | |
| Fuse Size | 29.36 x 46.63mm | |
Select all | ||
|---|---|---|
Brand Opto 22 | ||
Current Rating 125mA | ||
Fuse Size 29.36 x 46.63mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
SNAP Accessories
Professional range of Opto 22 accessories from the SNAP series. The accessories range from replacement fuses and sockets, power suppplies, header cables, jumper straps and field connectors.
OPTO 22 AC, DC Input & Output Modules
