Littelfuse 1A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 878-3762
- Mfr. Part No.:
- 0218001.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3762
- Mfr. Part No.:
- 0218001.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | 218 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 218 | ||
- COO (Country of Origin):
- CN
Littelfuse 218 Series Slo-Blo Fuses 5x20mm
The Littlefuse 218 series of fuses are time-lag, glass fuses which form part of their Slo Blo™ range. These reliable, cost-effective devices are ideal for circuit protection in many applications, such as appliances or utilisation equipment.
The Littlefuse 218 cartridge fuse range includes various different Amp ratings and interrupting ratings. So you will be sure to find a fuse to suit your application.
Features:
Variety of Current Ratings Available
250V Voltage Rating
Meets Global Standards
RoHS Compliant
Lead Free
The Littlefuse 218 cartridge fuse range includes various different Amp ratings and interrupting ratings. So you will be sure to find a fuse to suit your application.
Features:
Variety of Current Ratings Available
250V Voltage Rating
Meets Global Standards
RoHS Compliant
Lead Free
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
Time lag fuses, also known as time delay or slow-blow fuses, are designed to allow a spike in electricity for a short time before the fuse blows. This current can be above the rated value of the fuse for a short period of time.
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
Time lag fuses, also known as time delay or slow-blow fuses, are designed to allow a spike in electricity for a short time before the fuse blows. This current can be above the rated value of the fuse for a short period of time.
