Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm

Discontinued
RS Stock No.:
878-3740
Mfr. Part No.:
023901.6HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

239

COO (Country of Origin):
CN

Littelfuse 239 Series Slo-Blo Fuse 5x20mm


The professional 239 series of time-lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free