Littelfuse 1.25A F Glass Cartridge Fuse, 5 x 20mm

Discontinued
RS Stock No.:
878-3716
Mfr. Part No.:
02351.25HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

235

COO (Country of Origin):
CN

Littelfuse 235 Series Fast Acting 5x20mm


The professional 235 series of fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 235 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free