Littelfuse 500mA T Glass Cartridge Fuse, 5 x 15mm

Discontinued
RS Stock No.:
878-3605
Mfr. Part No.:
0230.500HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

500mA

Fuse Size

5 x 15mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

230

COO (Country of Origin):
CN

Littelfuse 229/230 Series 2AG Fuses


The professional 229/230 series of 2AG time-lag fuses solve a broad range of application requirements, such as motors, transformers and solenoids. Littelfuse's 229/230 series unique design offers the same quality performance as the standard 2AG design.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Note

230 Series = Axial Lead Version