Littelfuse 500mA F Glass Cartridge Fuse, 5 x 15mm
- RS Stock No.:
- 878-3560
- Mfr. Part No.:
- 0225.500HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3560
- Mfr. Part No.:
- 0225.500HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 500mA | |
| Fuse Size | 5 x 15mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | 225 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 500mA | ||
Fuse Size 5 x 15mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 225 | ||
- COO (Country of Origin):
- CN
Littelfuse 224/225 Series 2AG Fast Acting Fuses
The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
224 Series = Axial Lead Version
