Littelfuse 15A T Glass Cartridge Fuse, 6.3 x 32mm

Discontinued
RS Stock No.:
878-3526
Mfr. Part No.:
0313015.HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

32V ac

Body Material

Glass

UL Class

UL 248-14

Series

313

COO (Country of Origin):
CN

Littelfuse 313/315 Series 6.3x32mm


The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Note

315 Series = Axial Lead Version