Littelfuse 1.25A F Glass Cartridge Fuse, 6.3 x 32mm

Discontinued
RS Stock No.:
878-3494
Mfr. Part No.:
03121.25HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.25A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

312

COO (Country of Origin):
CN

Littelfuse 312/318 Series Fast Acting Fuses


The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free