Littelfuse 4A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 878-3374
- Mfr. Part No.:
- 0314004.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3374
- Mfr. Part No.:
- 0314004.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 4A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| UL Class | UL 248-14 | |
| Series | 314 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 4A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 314 | ||
- COO (Country of Origin):
- CN
Littelfuse 314 Series Fast Acting Fuses
The 314 series of 3AB fast acting fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
