Littelfuse 4A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 878-3283
- Mfr. Part No.:
- KLDR4
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3283
- Mfr. Part No.:
- KLDR4
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 4A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | T | |
| Voltage Rating | 300 V dc, 600 V ac | |
| Body Material | Melamine | |
| UL Class | CC | |
| Series | KLDR | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 4A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed T | ||
Voltage Rating 300 V dc, 600 V ac | ||
Body Material Melamine | ||
UL Class CC | ||
Series KLDR | ||
- COO (Country of Origin):
- CN
Littelfuse Class CC KLDR Series
The KLDR series of class CC fuse's from Littelfuse are designed to offer protection to control transformers, solenoids and similar inductive components. The KLDR series is ideal for providing protection too motor branch circuits that contain IEC or NEMA rated devices.
Features:
Meets UL and CSA standards
Extremely current limiting
Time-Delay
600Vac
Meets UL and CSA standards
Extremely current limiting
Time-Delay
600Vac
