Littelfuse 3A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 878-3255
- Mfr. Part No.:
- FLQ-3
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3255
- Mfr. Part No.:
- FLQ-3
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | T | |
| Voltage Rating | 300 V dc, 500V ac | |
| Body Material | Melamine | |
| Series | FLQ | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed T | ||
Voltage Rating 300 V dc, 500V ac | ||
Body Material Melamine | ||
Series FLQ | ||
- COO (Country of Origin):
- MX
Littelfuse FLQ Series Midget Fuses
Littelfuse FLQ series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLQ series can also provide supplemental protection to small motors.
UL and CSA 500 volt ratings permit use on 480 volt circuits.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
