Littelfuse 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 878-1934
- Mfr. Part No.:
- 0326010.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1934
- Mfr. Part No.:
- 0326010.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 10A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| Series | 326 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 10A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 326 | ||
- COO (Country of Origin):
- CN
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
