Littelfuse 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 878-1662
- Mfr. Part No.:
- 23116300009
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-1662
- Mfr. Part No.:
- 23116300009
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 6.3A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | FF | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Series | 231 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Series 231 | ||
- COO (Country of Origin):
- DE
Littelfuse 231 Series Fast Acting Fuses
The 231 series of 3AB fast acting fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.