Littelfuse 8A T Cartridge Fuse, 10 x 38mm

Discontinued
RS Stock No.:
878-1574
Mfr. Part No.:
0FLM008.T
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

8A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FLM

COO (Country of Origin):
MX

Littelfuse FLM Series Midget Fuses


Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.


American Standard Fuses


American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types