Littelfuse 500mA T Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 878-1561
- Mfr. Part No.:
- 0FLM.500T
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1561
- Mfr. Part No.:
- 0FLM.500T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 500mA | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Series | FLM | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 500mA | ||
Fuse Size 10 x 38mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Series FLM | ||
- COO (Country of Origin):
- MX
Littelfuse FLM Series Midget Fuses
Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
