Littelfuse Cartridge Fuse 25A, 125 V dc, 250 V ac
- RS Stock No.:
- 878-1558
- Mfr. Part No.:
- FLN-R 25
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-1558
- Mfr. Part No.:
- FLN-R 25
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 25A | |
| Voltage Rating | 125 V dc, 250 V ac | |
| Fuse Speed | T | |
| Series | FLNR | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 25A | ||
Voltage Rating 125 V dc, 250 V ac | ||
Fuse Speed T | ||
Series FLNR | ||
- COO (Country of Origin):
- MX
Littelfuse FLNR/FLSR Class RK5 Fuses
The Littelfuse FLNR/FLSR series are UL Class RK5 dual-element time-delay fuses. The series provide excellent protection for all circuit types especially those containing motors. The FLNR/FLSR range of fuse are precision manufactured to deliver consistent response to overloads and short circuits.
Features:
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection
