Littelfuse 5A T Cartridge Fuse, 14.3 x 50.8mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-1549
Mfr. Part No.:
FLN-R 5
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Fuse Size

14.3 x 50.8mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

UL Class

RK5

Series

FLNR

COO (Country of Origin):
MX

Littelfuse FLNR/FLSR Class RK5 Fuses


The Littelfuse FLNR/FLSR series are UL Class RK5 dual-element time-delay fuses. The series provide excellent protection for all circuit types especially those containing motors. The FLNR/FLSR range of fuse are precision manufactured to deliver consistent response to overloads and short circuits.

Features:
Reliable Interruption of all Over-currents up to 200,000 Amperes
Wide Range of Current Ratings Available
Fast Acting Short Circuit Protection