Littelfuse 20A F Cartridge Fuse, 14.3 x 50.8mm
- RS Stock No.:
- 878-1518
- Mfr. Part No.:
- NLN 20 AMP
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-1518
- Mfr. Part No.:
- NLN 20 AMP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 20A | |
| Fuse Size | 14.3 x 50.8mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| UL Class | K5 | |
| Series | NLN | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 20A | ||
Fuse Size 14.3 x 50.8mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
UL Class K5 | ||
Series NLN | ||
- COO (Country of Origin):
- MX
Littelfuse NLN Series
Professional range of Littelfuse NLN (one-time) fuses from the NLN series. The fuses are designed to provide a low cost protection for general purpose feeder and branch circuits. Ideally suitable for general purpose commercial and residential circuits
Economical
50 kA interrupting rating
50 kA interrupting rating
