Littelfuse 250mA F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 878-1514
- Mfr. Part No.:
- 0KLK.250T
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1514
- Mfr. Part No.:
- 0KLK.250T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 250mA | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | F | |
| Voltage Rating | 500 V dc, 600 V ac | |
| Body Material | Melamine | |
| Series | KLK | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 250mA | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 500 V dc, 600 V ac | ||
Body Material Melamine | ||
Series KLK | ||
- COO (Country of Origin):
- MX
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
