Littelfuse 3.2A T Melamine Cartridge Fuse, 10 x 38mm

Discontinued
RS Stock No.:
878-1463
Mfr. Part No.:
0FLQ03.2T
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3.2A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V dc, 500 V ac

Body Material

Melamine

Series

FLQ

COO (Country of Origin):
MX

Littelfuse FLQ Series Midget Fuses


Littelfuse FLQ series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLQ series can also provide supplemental protection to small motors.

UL and CSA 500 volt ratings permit use on 480 volt circuits.


American Standard Fuses


American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types