Littelfuse 1A T Glass Cartridge Fuse, 7 x 32mm
- RS Stock No.:
- 878-1384
- Mfr. Part No.:
- 0315001.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1384
- Mfr. Part No.:
- 0315001.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Fuse Size | 7 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | 315 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Fuse Size 7 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 315 | ||
- COO (Country of Origin):
- CN
Littelfuse 313/315 Series 6.3x32mm
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Note
315 Series = Axial Lead Version
