Littelfuse 20A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 878-1328
- Mfr. Part No.:
- 0312020.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1328
- Mfr. Part No.:
- 0312020.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 20A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 32V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | 312 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 20A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 32V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 312 | ||
- COO (Country of Origin):
- CN
Littelfuse 312/318 Series Fast Acting Fuses
The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
