Littelfuse 3A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 876-8350
- Mfr. Part No.:
- KLKD003.T
- Brand:
- Littelfuse
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.61
(exc. VAT)
£31.93
(inc. VAT)
- RS Stock No.:
- 876-8350
- Mfr. Part No.:
- KLKD003.T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | F | |
| Voltage Rating | 600V | |
| Body Material | Melamine | |
| Application Category | gPV | |
| Series | KLKD | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V | ||
Body Material Melamine | ||
Application Category gPV | ||
Series KLKD | ||
- COO (Country of Origin):
- MX
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA

