Littelfuse 200A F Cartridge Fuse, 39.7 x 181mm
- RS Stock No.:
- 876-8341
- Mfr. Part No.:
- 0NLN200.X
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8341
- Mfr. Part No.:
- 0NLN200.X
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 200A | |
Fuse Size | 39.7 x 181mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
UL Class | K5 | |
Series | NLN | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 200A | ||
Fuse Size 39.7 x 181mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
UL Class K5 | ||
Series NLN | ||
- COO (Country of Origin):
- MX
Littelfuse K5 Series Fuses
The NLN/NLS series from Littelfuse provide low cost protection for general purpose feeder and branch circuits when available short-circuit currents are less than 50,000 amperes. Littelfuses range of K5 fuses are suitable for use in many residential, commercial and industrial applications.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types