Littelfuse 100mA F Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 876-8335
- Mfr. Part No.:
- KTK-1/10
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8335
- Mfr. Part No.:
- KTK-1/10
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 100mA | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | F | |
| Voltage Rating | 600V ac | |
| Body Material | Ceramic | |
| UL Class | UL 248-14 | |
| Series | KTK | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 100mA | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series KTK | ||
- COO (Country of Origin):
- MX
Littelfuse KLK Series Fast-Acting 5AG Fuses
The KLK series from Littelfuse are fast-acting, high-interrupting capacity, current-limiting fuses. The KLK series of midget fuse are designed for use with control circuits, street lighting, computers and other applications without high in-rush currents.
