Littelfuse 25A T Cartridge Fuse, 20 x 127mm
- RS Stock No.:
- 876-8329
- Mfr. Part No.:
- IDSR025.T
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8329
- Mfr. Part No.:
- IDSR025.T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 25A | |
| Fuse Size | 20 x 127mm | |
| Fuse Speed | T | |
| Voltage Rating | 600V ac | |
| UL Class | RK5 | |
| Series | IDSR | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 25A | ||
Fuse Size 20 x 127mm | ||
Fuse Speed T | ||
Voltage Rating 600V ac | ||
UL Class RK5 | ||
Series IDSR | ||
- COO (Country of Origin):
- MX
Littelfuse ISDR Series RK5 Fuses
The Littelfuse IDSR series indicator time-delay fuses offers a patented solid-state design. The ISDR series of RK5 fuses provide state of the art reliability and the convenience of blown fuse indication.
