- RS Stock No.:
- 876-8237
- Mfr. Part No.:
- 0312007.VXP
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8237
- Mfr. Part No.:
- 0312007.VXP
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 312/318 Series Fast Acting Fuses
The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | 312 |