Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 876-8221
- Mfr. Part No.:
- 0215001.HXP
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 876-8221
- Mfr. Part No.:
- 0215001.HXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| Series | 215 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 215 | ||
- COO (Country of Origin):
- CN
Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Related links
- Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm
