Littelfuse 5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 876-8209
- Mfr. Part No.:
- 0216005.VXP
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8209
- Mfr. Part No.:
- 0216005.VXP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 5A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | 216 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 216 | ||
- COO (Country of Origin):
- CN
Littefuse 216 Series 5x20mm
The 216 series of fast acting fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Very high breaking capacity
Good mechanical/vibration characteristics
Good mechanical/vibration characteristics
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.